
FQPF3N50C | |
|---|---|
DigiKey Part Number | FQPF3N50C-ND |
Manufacturer | |
Manufacturer Product Number | FQPF3N50C |
Description | MOSFET N-CH 500V 3A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 3A (Tc) 25W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF3N50C Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 365 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP4N52K3 | STMicroelectronics | 2.148 | 497-STP4N52K3-ND | 1,84000 € | Similar |


