FQP12P10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.060
Unit Price: 2,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.837
Unit Price: 1,10000 €
Datasheet
P-Channel 100 V 11.5A (Tc) 75W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP12P10

DigiKey Part Number
FQP12P10-ND
Manufacturer
Manufacturer Product Number
FQP12P10
Description
MOSFET P-CH 100V 11.5A TO220-3
Customer Reference
Detailed Description
P-Channel 100 V 11.5A (Tc) 75W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP12P10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 5.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes