FQD30N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.906
Unit Price: 1,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.905
Unit Price: 1,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.008
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.740
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.710
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,36000 €
Datasheet
N-Channel 60 V 24A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 24A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
TO-252AA

FQD30N06LTM

DigiKey Part Number
FQD30N06LTM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD30N06LTM
Description
MOSFET N-CH 60V 24A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 24A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD30N06LTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
39mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable