FQD13N10TF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.784
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.647
Unit Price: 1,69000 €
Datasheet
N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA
TO-252AA

FQD13N10TF

DigiKey Part Number
FQD13N10TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD13N10TF
Description
MOSFET N-CH 100V 10A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable