Similar



FQB19N10LTM | |
|---|---|
DigiKey Part Number | FQB19N10LTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB19N10LTM |
Description | MOSFET N-CH 100V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 3.75W (Ta), 75W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB19N10LTM Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL530NSTRLPBF | Infineon Technologies | 31.666 | IRL530NSTRLPBFCT-ND | 1,82000 € | Similar |


