FQB17P10TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.060
Unit Price: 3,60000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,28857 €
Datasheet
P-Channel 100 V 16.5A (Tc) 3.75W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 16.5A (Tc) 3.75W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB17P10TM

DigiKey Part Number
FQB17P10TM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB17P10TM
Description
MOSFET P-CH 100V 16.5A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 16.5A (Tc) 3.75W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB17P10TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 8.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable