Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



FQB12N60TM_AM002 | |
|---|---|
DigiKey Part Number | FQB12N60TM_AM002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB12N60TM_AM002 |
Description | MOSFET N-CH 600V 10.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.5A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 5.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB12N65L | Alpha & Omega Semiconductor Inc. | 939 | 785-1717-1-ND | 2,68000 € | Similar |
| IXFA10N60P | IXYS | 113 | IXFA10N60P-ND | 5,26000 € | Similar |
| STB10N60M2 | STMicroelectronics | 203 | 497-STB10N60M2CT-ND | 2,21000 € | Similar |
| STB10NK60ZT4 | STMicroelectronics | 1.000 | 497-6544-1-ND | 4,23000 € | Similar |
| STB13NK60ZT4 | STMicroelectronics | 653 | 497-6546-1-ND | 4,30000 € | Similar |








