Similar
Similar
Similar
Similar

FQP85N06 | |
|---|---|
DigiKey Part Number | FQP85N06-ND |
Manufacturer | |
Manufacturer Product Number | FQP85N06 |
Description | MOSFET N-CH 60V 85A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 160W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP85N06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4120 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 42.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIT090N06 | Diotec Semiconductor | 950 | 4878-DIT090N06-ND | 1,69000 € | Similar |
| IRF1010EZPBF | Infineon Technologies | 1.212 | IRF1010EZPBF-ND | 1,95000 € | Similar |
| IRF60B217 | Rochester Electronics, LLC | 645 | 2156-IRF60B217-448-ND | 0,95190 € | Similar |
| IRFB3607PBF | Rochester Electronics, LLC | 544 | 2156-IRFB3607PBF-ND | 0,63741 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |






