FQA55N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 295
Unit Price: 3,84000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 783
Unit Price: 19,10000 €
Datasheet

Similar


IXYS
In Stock: 293
Unit Price: 5,42000 €
Datasheet
N-Channel 100 V 61A (Tc) 190W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA55N10

DigiKey Part Number
FQA55N10-ND
Manufacturer
Manufacturer Product Number
FQA55N10
Description
MOSFET N-CH 100V 61A TO3P
Customer Reference
Detailed Description
N-Channel 100 V 61A (Tc) 190W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FQA55N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 30.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable