FPN530A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.039
Unit Price: 1,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 150MHz 1 W Through Hole TO-226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPN530A

DigiKey Part Number
FPN530A-ND
Manufacturer
Manufacturer Product Number
FPN530A
Description
TRANS NPN 30V 3A TO-226
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 150MHz 1 W Through Hole TO-226
Datasheet
 Datasheet
EDA/CAD Models
FPN530A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-226
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable