Similar

FPF3003UCX | |
|---|---|
DigiKey Part Number | FPF3003UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF3003UCX |
Description | IC OR CTRLR SRC SELECT 16WLCSP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 16-WLCSP (1.71x1.71) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.5A | |
Current - Supply | 30 µA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.71x1.71) | |
Base Product Number |


