Power Switch/Driver 1:1 N-Channel 2A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2502

DigiKey Part Number
FPF2502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2502
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
230mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.