FPF1203LUCX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 31.070
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.635
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.366
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.197
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 550.610
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.775
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.613
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.591
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 680
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.291
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.379
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.795
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.525
Unit Price: 0,56000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1203LUCX

DigiKey Part Number
FPF1203LUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1203LUCX
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
FPF1203LUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.2A
Rds On (Typ)
45mOhm
Input Type
Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics