FODM452R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.221
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.818
Unit Price: 2,18000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 390
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.750
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.095
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.702
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.979
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 1,99000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,90716 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.547
Unit Price: 3,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,82111 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.522
Unit Price: 3,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.200
Unit Price: 4,19000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,94296 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM452R1

DigiKey Part Number
FODM452R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM452R1
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM452R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
400ns, 350ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types