Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8482R2

DigiKey Part Number
2832-FOD8482R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FOD8482R2
Description
OPTOISO 5KV 1CH GATE DVR 6SOP
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5mA, 2.5mA
Mfr
Voltage - Forward (Vf) (Typ)
1.4V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
20 mA
Part Status
Last Time Buy
Voltage - Output Supply
4.5V ~ 30V
Technology
Optical Coupling
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
6-SOIC (0.268", 6.80mm Width)
Common Mode Transient Immunity (Min)
20kV/µs
Supplier Device Package
6-SOP
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Approval Agency
IEC/EN/DIN, UL, VDE
Pulse Width Distortion (Max)
250ns
Base Product Number
Rise / Fall Time (Typ)
15ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Last Time Buy Date: 05.07.2026
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.