FOD816SD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 4.271
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 10.000
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 60.775
Unit Price: 0,70000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD816SD

DigiKey Part Number
FOD816SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FOD816SD
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD816SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes