FOD785 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,24153 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,16690 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11729 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20363 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,14123 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.975
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 87
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.476
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.247
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.286
Unit Price: 0,42000 €
Datasheet
Image for FOD785 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD785

DigiKey Part Number
488-FOD785-ND
Manufacturer
Manufacturer Product Number
FOD785
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes