
FOD4116SD | |
|---|---|
DigiKey Part Number | FOD4116SDTR-ND - Tape & Reel (TR) FOD4116SDCT-ND - Cut Tape (CT) FOD4116SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4116SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,18400 € | 31,84 € |
| 100 | 2,53770 € | 253,77 € |
| 500 | 2,25496 € | 1.127,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16303 € | 2.163,03 € |
| 2.000 | 2,08529 € | 4.170,58 € |
| 3.000 | 2,04549 € | 6.136,47 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,17880 € |

