Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4108SV

DigiKey Part Number
FOD4108SV-ND
Manufacturer
Manufacturer Product Number
FOD4108SV
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - Hold (Ih)
500µA
Turn On Time
60µs
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,35200 €23,52 €
1001,84800 €184,80 €
5001,62708 €813,54 €
1.0001,55520 €1.555,20 €
2.0001,49438 €2.988,76 €
5.0001,42813 €7.140,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,87200 €