FOD2743ASDV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 660
Unit Price: 1,89000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2743ASDV

DigiKey Part Number
FOD2743ASDVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FOD2743ASDV
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD2743ASDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
100% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.07V
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes