Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2742BR2

DigiKey Part Number
FOD2742BR2TR-ND - Tape & Reel (TR)
FOD2742BR2CT-ND - Cut Tape (CT)
FOD2742BR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD2742BR2
Description
OPTOISO 2.5KV 1CH TRANS 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD2742BR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,90000 €9,00 €
1000,67710 €67,71 €
5000,57820 €289,10 €
1.0000,54587 €545,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51057 €1.276,42 €
5.0000,48857 €2.442,85 €
7.5000,47730 €3.579,75 €
12.5000,46460 €5.807,50 €
17.5000,45704 €7.998,20 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €