FMB100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.889
Unit Price: 0,64000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 300MHz 700 mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB100

DigiKey Part Number
FMB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMB100
Description
TRANS NPN 45V 0.5A SUPERSOT-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 300MHz 700 mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 200mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 5V
Power - Max
700 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable