Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

FJV3113RMTF | |
|---|---|
DigiKey Part Number | FJV3113RMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJV3113RMTF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJV3113RMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2235LT1G | onsemi | 32.475 | MMUN2235LT1GOSCT-ND | 0,14000 € | Direct |
| MMUN2213LT1G | onsemi | 133 | MMUN2213LT1GOSCT-ND | 0,13000 € | Similar |
| MMUN2231LT1G | onsemi | 48.377 | MMUN2231LT1GOSCT-ND | 0,14000 € | Similar |
| MMUN2238LT1G | onsemi | 17.954 | MMUN2238LT1GOSCT-ND | 0,14000 € | Similar |
| MUN2213T1G | onsemi | 5.844 | MUN2213T1GOSCT-ND | 0,17000 € | Similar |






