


UB26KKW016B-JB | |
|---|---|
DigiKey Part Number | UB26KKW016B-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKW016B-JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB26KKW016B-JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 2.9 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 10 | 25,24500 € | 252,45 € |
| 25 | 23,80000 € | 595,00 € |
| 50 | 22,75960 € | 1.137,98 € |
| 100 | 21,76300 € | 2.176,30 € |
| 250 | 20,50924 € | 5.127,31 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 35,40460 € |

