FJP13007H2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.545
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 5.712
Unit Price: 1,60000 €
Datasheet

Direct


WeEn Semiconductors
In Stock: 0
Unit Price: 0,38009 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.200
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 759
Unit Price: 2,12000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 80 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP13007H2

DigiKey Part Number
FJP13007H2-ND
Manufacturer
Manufacturer Product Number
FJP13007H2
Description
TRANS NPN 400V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 80 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FJP13007H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2A, 8A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
26 @ 2A, 5V
Power - Max
80 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable