Similar

FJN4302RTA | |
|---|---|
DigiKey Part Number | FJN4302RTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FJN4302RTA |
Description | TRANS PREBIAS PNP 50V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Box (TB) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Resistors Included R1 and R2 | Supplier Device Package TO-92-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2111LT1G | onsemi | 8.887 | MMUN2111LT1GOSCT-ND | 0,12000 € | Similar |


