2/2 Transceiver Full LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1049MTCX

DigiKey Part Number
FIN1049MTCXTR-ND - Tape & Reel (TR)
FIN1049MTCXCT-ND - Cut Tape (CT)
FIN1049MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1049MTCX
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1049MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.047
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,28639 €3.215,97 €
5.0001,26088 €6.304,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,82200 €18,22 €
251,66800 €41,70 €
1001,49840 €149,84 €
2501,41756 €354,39 €
5001,36884 €684,42 €
1.0001,32873 €1.328,73 €
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,28000 €22,80 €
251,95240 €48,81 €
1001,58200 €158,20 €
2501,40004 €350,01 €
5001,28814 €644,07 €
1.0001,19440 €1.194,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,95240 €