
FIN1031MTCX | |
|---|---|
DigiKey Part Number | FIN1031MTCXTR-ND - Tape & Reel (TR) FIN1031MTCXCT-ND - Cut Tape (CT) FIN1031MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1031MTCX |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1031MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 0,99480 € | 24,87 € |
| 100 | 0,88520 € | 88,52 € |
| 250 | 0,83300 € | 208,25 € |
| 500 | 0,80156 € | 400,78 € |
| 1.000 | 0,79789 € | 797,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72653 € | 1.816,33 € |
| 5.000 | 0,71054 € | 3.552,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |







