IGBT Trench Field Stop 650 V 80 A 231 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40T65UQDF-F155

DigiKey Part Number
FGH40T65UQDF-F155-ND
Manufacturer
Manufacturer Product Number
FGH40T65UQDF-F155
Description
IGBT TRENCH FS 650V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 231 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40T65UQDF-F155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
306 nC
Packaging
Tube
Td (on/off) @ 25°C
32ns/271ns
Part Status
Obsolete
Test Condition
400V, 40A, 6Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
89 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.67V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
231 W
Base Product Number
Switching Energy
989µJ (on), 310µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.153 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.153In Stock
Ships from Flip Electronics