
FGH40T65SPD-F085 | |
|---|---|
DigiKey Part Number | FGH40T65SPD-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T65SPD-F085 |
Description | IGBT NPT 650V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 80 A 267 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40T65SPD-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 267 W | |
Switching Energy | 1.16mJ (on), 270µJ (off) | |
Input Type | Standard | |
Gate Charge | 36 nC | |
Td (on/off) @ 25°C | 18ns/35ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |



