FGH40N6S2D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 247
Unit Price: 9,02000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,28000 €
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: 21,90000 €
Datasheet
IGBT 600 V 75 A 290 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40N6S2D

DigiKey Part Number
FGH40N6S2D-ND
Manufacturer
Manufacturer Product Number
FGH40N6S2D
Description
IGBT 600V 75A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 75 A 290 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 20A
Power - Max
290 W
Switching Energy
115µJ (on), 195µJ (off)
Input Type
Standard
Gate Charge
35 nC
Td (on/off) @ 25°C
8ns/35ns
Test Condition
390V, 20A, 3Ohm, 15V
Reverse Recovery Time (trr)
48 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes