IGBT Field Stop 600 V 80 A 349 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40N60SMDF-F085

DigiKey Part Number
FGH40N60SMDF-F085-ND
Manufacturer
Manufacturer Product Number
FGH40N60SMDF-F085
Description
IGBT FIELD STOP 600V 80A TO247
Customer Reference
Detailed Description
IGBT Field Stop 600 V 80 A 349 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40N60SMDF-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Power - Max
349 W
Switching Energy
1.3mJ (on), 260µJ (off)
Input Type
Standard
Gate Charge
122 nC
Td (on/off) @ 25°C
18ns/110ns
Test Condition
400V, 40A, 6Ohm, 15V
Reverse Recovery Time (trr)
90 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.