

FGH40N60SFDTU-F085 | |
|---|---|
DigiKey Part Number | FGH40N60SFDTU-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGH40N60SFDTU-F085 |
Description | IGBT FIELD STOP 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 80 A 290 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40N60SFDTU-F085 Models |
Category | Gate Charge 121 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 21ns/138ns |
Packaging Tube | Test Condition 400V, 40A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 68 ns |
IGBT Type Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Grade Automotive |
Current - Collector (Ic) (Max) 80 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 290 W | Supplier Device Package TO-247-3 |
Switching Energy 1.23mJ (on), 380µJ (off) | Base Product Number |
Input Type Standard |



