


FGB3040G2-F085C | |
|---|---|
DigiKey Part Number | 488-FGB3040G2-F085CTR-ND - Tape & Reel (TR) 488-FGB3040G2-F085CCT-ND - Cut Tape (CT) 488-FGB3040G2-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGB3040G2-F085C |
Description | IGBT 400V 41A TO-263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Td (on/off) @ 25°C 900ns/4.8µs |
Manufacturer onsemi | Test Condition 5V, 470Ohm |
Series | Reverse Recovery Time (trr) 1.9 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 400 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 41 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.25V @ 4V, 6A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 150 W | Supplier Device Package TO-263 (D2PAK) |
Input Type Logic | Base Product Number |
Gate Charge 21 nC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,13400 € | 21,34 € |
| 100 | 1,49100 € | 149,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08963 € | 871,70 € |
| 1.600 | 1,01568 € | 1.625,09 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |


