
TN6729A | |
|---|---|
DigiKey Part Number | TN6729A-ND |
Manufacturer | |
Manufacturer Product Number | TN6729A |
Description | TRANS PNP 80V 1A TO-226-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 1 W Through Hole TO-226-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN6729A Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 250mA, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-226-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 250mA | Base Product Number |

