


FDS86540 | |
|---|---|
DigiKey Part Number | FDS86540TR-ND - Tape & Reel (TR) FDS86540CT-ND - Cut Tape (CT) FDS86540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86540 |
Description | MOSFET N-CH 60V 18A 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS86540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6410 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,42700 € | 24,27 € |
| 100 | 1,71300 € | 171,30 € |
| 500 | 1,56386 € | 781,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27767 € | 3.194,18 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,45280 € |

