FDS4897C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.583
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 179
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 71
Unit Price: 0,90000 €
Datasheet
Mosfet Array 40V 6.2A, 4.4A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 6.2A, 4.4A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4897C

DigiKey Part Number
FDS4897CTR-ND - Tape & Reel (TR)
FDS4897CCT-ND - Cut Tape (CT)
FDS4897CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4897C
Description
MOSFET N/P-CH 40V 6.2A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 6.2A, 4.4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6.2A, 4.4A
Rds On (Max) @ Id, Vgs
29mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
760pF @ 20V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes