


FDS2734 | |
|---|---|
DigiKey Part Number | FDS2734TR-ND - Tape & Reel (TR) FDS2734CT-ND - Cut Tape (CT) FDS2734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS2734 |
Description | MOSFET N-CH 250V 3A 8SOIC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS2734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2610 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,65500 € | 16,55 € |
| 100 | 1,13900 € | 113,90 € |
| 500 | 0,91864 € | 459,32 € |
| 1.000 | 0,87266 € | 872,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72076 € | 1.801,90 € |
| 5.000 | 0,71296 € | 3.564,80 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

