FDPF12N35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 994
Unit Price: 3,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 374
Unit Price: 2,75000 €
Datasheet
N-Channel 350 V 12A (Tc) 31.3W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF12N35

DigiKey Part Number
FDPF12N35-ND
Manufacturer
Manufacturer Product Number
FDPF12N35
Description
MOSFET N-CH 350V 12A TO220F
Customer Reference
Detailed Description
N-Channel 350 V 12A (Tc) 31.3W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF12N35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable