FDP085N10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 493
Unit Price: 3,05000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,90768 €
Datasheet

Similar


Texas Instruments
In Stock: 2.177
Unit Price: 2,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,76828 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,72184 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.628
Unit Price: 1,94000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,19233 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,53340 €
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 4,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.743
Unit Price: 5,15000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 2,27000 €
Datasheet
N-Channel 100 V 96A (Tc) 188W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 96A (Tc) 188W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP085N10A

DigiKey Part Number
FDP085N10A-ND
Manufacturer
Manufacturer Product Number
FDP085N10A
Description
MOSFET N-CH 100V 96A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 96A (Tc) 188W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP085N10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 96A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2695 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes