FDN371N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 38.006
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 201.192
Unit Price: 0,40000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 219.823
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.951
Unit Price: 0,49000 €
Datasheet
N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN371N

DigiKey Part Number
FDN371NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDN371N
Description
MOSFET N-CH 20V 2.5A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
815 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes