


FDN359BN | |
|---|---|
DigiKey Part Number | FDN359BNOSTR-ND - Tape & Reel (TR) FDN359BNOSCT-ND - Cut Tape (CT) FDN359BNOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN359BN |
Description | MOSFET N-CH 30V 2.7A SUPERSOT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN359BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24540 € | 24,54 € |
| 500 | 0,18684 € | 93,42 € |
| 1.000 | 0,16794 € | 167,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14391 € | 431,73 € |
| 6.000 | 0,13180 € | 790,80 € |
| 9.000 | 0,12563 € | 1.130,67 € |
| 15.000 | 0,11870 € | 1.780,50 € |
| 21.000 | 0,11460 € | 2.406,60 € |
| 30.000 | 0,11263 € | 3.378,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |



