Parametric Equivalent

FDMT800150DC-22897 | |
|---|---|
DigiKey Part Number | 488-FDMT800150DC-22897TR-ND - Tape & Reel (TR) 488-FDMT800150DC-22897CT-ND - Cut Tape (CT) 488-FDMT800150DC-22897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT800150DC-22897 |
Description | FET 150V 6.5 MOHMS PQFN88 |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Ta), 99A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8205 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-Dual Cool™88 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMT800150DC | onsemi | 3.483 | FDMT800150DCCT-ND | 8,10000 € | Parametric Equivalent |


