Mosfet Array 30V 13A, 27A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 13A, 27A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3606AS

DigiKey Part Number
FDMS3606ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3606AS
Description
MOSFET 2N-CH 30V 13A/27A POWER56
Customer Reference
Detailed Description
Mosfet Array 30V 13A, 27A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
13A, 27A
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1695pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 32.260 View Now

Other Suppliers on DigiKey

32.260In Stock
Ships from Flip Electronics