P-Channel 20 V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Brushless DC Motor Control | Datasheet Preview

FDME910PZT

DigiKey Part Number
FDME910PZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDME910PZT
Description
MOSFET P-CH 20V 8A MICROFET
Customer Reference
Detailed Description
P-Channel 20 V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MicroFet 1.6x1.6 Thin
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.