FDMC8884-F126 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 22.691
Unit Price: 0,40796 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 330.019
Unit Price: 0,40796 €
Datasheet
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC8884-F126

DigiKey Part Number
FDMC8884-F126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC8884-F126
Description
MOSFET N-CH 30V 9A/15A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
685 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes