


FDMC86320 | |
|---|---|
DigiKey Part Number | FDMC86320FSTR-ND - Tape & Reel (TR) FDMC86320FSCT-ND - Cut Tape (CT) FDMC86320FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86320 |
Description | MOSFET N-CH 80V 10.7A/22A 8MLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.7A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 10.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,43800 € | 14,38 € |
| 100 | 0,98530 € | 98,53 € |
| 500 | 0,79172 € | 395,86 € |
| 1.000 | 0,79003 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67878 € | 2.036,34 € |
| 6.000 | 0,67772 € | 4.066,32 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

