


FDMC86248 | |
|---|---|
DigiKey Part Number | FDMC86248TR-ND - Tape & Reel (TR) FDMC86248CT-ND - Cut Tape (CT) FDMC86248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86248 |
Description | MOSFET N CH 150V 3.4A POWER33 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.4A (Ta) 2.3W (Ta), 36W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 525 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54600 € | 15,46 € |
| 100 | 1,06350 € | 106,35 € |
| 500 | 0,86904 € | 434,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71000 € | 2.130,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

