



FDMC8200 | |
|---|---|
DigiKey Part Number | FDMC8200TR-ND - Tape & Reel (TR) FDMC8200CT-ND - Cut Tape (CT) FDMC8200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8200 |
Description | MOSFET 2N-CH 30V 8A/12A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 12A 700mW, 900mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A, 12A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 700mW, 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,46580 € | 46,58 € |
| 500 | 0,36306 € | 181,53 € |
| 1.000 | 0,32996 € | 329,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28792 € | 863,76 € |
| 6.000 | 0,26676 € | 1.600,56 € |
| 9.000 | 0,25598 € | 2.303,82 € |
| 15.000 | 0,24957 € | 3.743,55 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |



