FDMC7692S-F126 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 155
Unit Price: 0,76000 €
Datasheet
N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC7692S-F126

DigiKey Part Number
FDMC7692S-F126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC7692S-F126
Description
MOSFET N-CH 30V 12.5A/18A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.3W (Ta), 27W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.3mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC7692Sonsemi155FDMC7692SCT-ND0,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes